807-018-405-101

Heilind Number:EDA807-018-405-101
Manufacturer:EDAC
Manufacturer Number:807-018-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-405-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and quality. With a single row configuration and a pitch of .156 inches, it offers compact yet efficient connectivity with 18 positions for versatile use. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Trust in its robust construction and superior performance for seamless connectivity in your projects. Upgrade to the 807-018-405-101 and experience reliability like never before.