807-018-405-102

Heilind Number:EDA807-018-405-102
Manufacturer:EDAC
Manufacturer Number:807-018-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-405-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and quality. With a single row configuration and 18 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient power transfer, while an amperage rating of 5 A supports robust performance. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure assembly. Its straight mount orientation allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications where reliability is paramount. Trust in our High Temp Card Edge Connector to elevate the performance of your electronic systems.