807-018-405-108

Heilind Number:EDA807-018-405-108
Manufacturer:EDAC
Manufacturer Number:807-018-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance with an amperage rating of 5A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures long-lasting durability and conductivity. With a single row configuration, 18 positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of our Card Edge Connector for your next project.