807-018-425-101

Heilind Number:EDA807-018-425-101
Manufacturer:EDAC
Manufacturer Number:807-018-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-425-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. Its single row layout features 18 contact positions, each crafted from high-quality copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring reliable performance under extreme conditions. Trust in the superior quality and longevity of our High Temp Card Edge Connector for all your connectivity needs.