807-018-425-103

Heilind Number:EDA807-018-425-103
Manufacturer:EDAC
Manufacturer Number:807-018-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability and safety. With a single row design and 18 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Its straight mount orientation simplifies installation. Trust in this connector for superior quality and durability in your electronics projects.