807-018-425-104

Heilind Number:EDA807-018-425-104
Manufacturer:EDAC
Manufacturer Number:807-018-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in demanding environments. Featuring a vibrant Green color for easy identification, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in high-temperature applications. With a single row design and 18 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and reliable choice for various electronic devices. Explore the full range of features and benefits of our High Temp Card Edge Connector, the perfect solution for your connectivity needs.