807-018-425-107

Heilind Number:EDA807-018-425-107
Manufacturer:EDAC
Manufacturer Number:807-018-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The 18 copper alloy contacts, with a pitch of .156 inches, offer reliable connectivity in a single row configuration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high heat applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your PCB designs. Elevate your electronics with the reliable power of our High Temp Card Edge Connector.