807-018-425-108

Heilind Number:EDA807-018-425-108
Manufacturer:EDAC
Manufacturer Number:807-018-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 18 positions and a pitch of .156 inches, it allows for seamless integration into your PCB designs. The contact material, crafted from Copper Alloy, guarantees high conductivity and minimal signal loss. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance under extreme conditions. Its straight mount orientation and .2-inch row spacing further enhance ease of installation. Trust in our High Temp Card Edge Connector for superior connectivity solutions in your projects.