807-018-427-101

Heilind Number:EDA807-018-427-101
Manufacturer:EDAC
Manufacturer Number:807-018-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row design and 18 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. At a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic system. Trust in its straight mount orientation for easy installation and consistent performance. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.