807-018-427-103

Heilind Number:EDA807-018-427-103
Manufacturer:EDAC
Manufacturer Number:807-018-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-427-103

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for seamless integration in electronic devices requiring reliable and high-performance connectivity. Its vibrant Green color not only adds a touch of visual appeal but also signifies its eco-friendly design. Engineered for optimal power transmission, this connector boasts a high amperage rating of 5 A, making it ideal for demanding applications. Crafted with housing material compliant with UL 94V-0 Diallyl Phthalate standards, it guarantees exceptional durability and safety. With a single row layout and 18 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the precise .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industries. Upgrade your devices with this essential component for seamless board-to-board connectivity.