807-018-427-104

Heilind Number:EDA807-018-427-104
Manufacturer:EDAC
Manufacturer Number:807-018-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. Designed for seamless board-to-board connections, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 18 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where heat resistance is crucial. Trust in the exceptional quality of our High Temp Card Edge Connector for seamless and secure electronic connections.