807-018-427-107

Heilind Number:EDA807-018-427-107
Manufacturer:EDAC
Manufacturer Number:807-018-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-427-107

Detailed Description

Introducing our top-of-the-line High Temp Card Edge Connector, designed for superior performance in demanding environments. This essential component features a vibrant Green color for easy identification and is capable of carrying an impressive 5A of current. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row layout and 18 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156" pitch and .2" row spacing allow for efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high performance and reliability. Explore this product and discover why it stands out in the world of board-to-board PCB connectors.