807-018-427-108

Heilind Number:EDA807-018-427-108
Manufacturer:EDAC
Manufacturer Number:807-018-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-427-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial and commercial applications. Engineered with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability and heat resistance. With a single row design and 18 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperature ranges from -40 to 105 °C, this connector is perfect for harsh environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Elevate your electronic assemblies with this essential component, a standout in our wide range of PCB connectors.