807-018-431-102

Heilind Number:EDA807-018-431-102
Manufacturer:EDAC
Manufacturer Number:807-018-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring superior performance and longevity. With a pitch of .156 inches and 18 positions, it offers seamless connectivity for your PCBs. The connector is rated for 5A of current, making it suitable for power-intensive systems. Its straight mount orientation and compact design make installation easy and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for harsh operating conditions. Trust in our Card Edge Connector to deliver unmatched quality and performance in all your electronic projects.