807-018-431-103

Heilind Number:EDA807-018-431-103
Manufacturer:EDAC
Manufacturer Number:807-018-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-431-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row configuration and 18 positions, it offers seamless connectivity for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and electronic devices where high temperature stability is crucial. Its green color adds a vibrant touch to your PCB assembly. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.