807-018-431-104

Heilind Number:EDA807-018-431-104
Manufacturer:EDAC
Manufacturer Number:807-018-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-431-104

Detailed Description

Introducing the 807-018-431-104 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 18 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications. Upgrade your connectivity with the 807-018-431-104 and experience unparalleled performance.