807-018-431-107

Heilind Number:EDA807-018-431-107
Manufacturer:EDAC
Manufacturer Number:807-018-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-431-107

Detailed Description

Introducing the 807-018-431-107 High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. This green connector is designed for high temperature environments, with a housing material of UL 94V-0 Diallyl Phthalate ensuring optimal performance under extreme conditions. Featuring one row of 18 positions, this connector offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Constructed with copper alloy contacts, it guarantees efficient signal transmission at an amperage of 5A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the 807-018-431-107 to deliver high performance and durability in every connection.