807-018-431-108

Heilind Number:EDA807-018-431-108
Manufacturer:EDAC
Manufacturer Number:807-018-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-431-108

Detailed Description

Introducing our 807-018-431-108 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for maximum durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high temperature environments. With a single row layout and 18 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees superior conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in demanding industrial environments. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable board-to-board PCB connections.