807-018-445-101

Heilind Number:EDA807-018-445-101
Manufacturer:EDAC
Manufacturer Number:807-018-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. This green connector features a single row of 18 positions, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections on your PCB. The UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee high temperature resistance and optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high performance and reliability. Trust in our quality connectors for seamless board-to-board connections in your electronic systems.