807-018-445-102

Heilind Number:EDA807-018-445-102
Manufacturer:EDAC
Manufacturer Number:807-018-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out in high-temperature environments. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. This single-row connector with 18 positions offers seamless board-to-board connectivity, with copper alloy contacts for superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mounting orientation, it is ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial environments. Explore our Card Edge Connector to experience unparalleled performance and reliability.