807-018-445-103

Heilind Number:EDA807-018-445-103
Manufacturer:EDAC
Manufacturer Number:807-018-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row layout and 18 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding environments. Whether for industrial, commercial, or residential applications, trust our High Temp Card Edge Connector to deliver seamless and secure connections every time.