807-018-445-108

Heilind Number:EDA807-018-445-108
Manufacturer:EDAC
Manufacturer Number:807-018-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-445-108

Detailed Description

Introducing our high temperature card edge connector, designed for reliable and durable performance in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also meets strict safety standards. Featuring a single row layout with 18 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Trust in our connector to deliver high performance and longevity, even in the harshest conditions.