807-018-500-201

Heilind Number:EDA807-018-500-201
Manufacturer:EDAC
Manufacturer Number:807-018-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this 18-position connector features a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments ranging from -40 to 105 °C. With a 2-row configuration and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee efficient power transmission with a maximum amperage of 5 A. Its straight mount orientation and .2-inch row spacing provide easy installation and secure positioning. Perfect for demanding applications, this connector is a valuable addition to your electronic setups.