807-018-501-102

Heilind Number:EDA807-018-501-102
Manufacturer:EDAC
Manufacturer Number:807-018-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-501-102

Detailed Description

Enhance your high-temp circuitry with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a single row of 18 copper alloy contact positions, it offers reliable conductivity for your devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Operating flawlessly between -40°C and 105°C, this connector is perfect for industrial applications where durability and stability are paramount. Trust in our top-quality connector to elevate the connectivity of your projects.