807-018-501-107

Heilind Number:EDA807-018-501-107
Manufacturer:EDAC
Manufacturer Number:807-018-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-501-107

Detailed Description

Enhance your high-temperature PCB connections with this expertly designed Card Edge Connector. Engineered for reliability in demanding environments, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. The copper alloy contacts ensure efficient current flow, with a maximum amperage of 5A. With a single row of 18 positions, it offers seamless connectivity on a .156" pitch, ideal for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component.