807-018-501-108

Heilind Number:EDA807-018-501-108
Manufacturer:EDAC
Manufacturer Number:807-018-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and efficient solution for your electronic projects. Featuring a vibrant green color, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a single row design and 18 positions, it offers seamless integration for your PCB layouts. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of applications, this connector is designed for straight mounting and can operate effectively in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.