807-018-520-203

Heilind Number:EDA807-018-520-203
Manufacturer:EDAC
Manufacturer Number:807-018-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-520-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a 2-row configuration and 18 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust board-to-board connections. Available in a sleek green color, it's as visually appealing as it is functional. Upgrade your PCB setup today with this essential component.