807-018-520-208

Heilind Number:EDA807-018-520-208
Manufacturer:EDAC
Manufacturer Number:807-018-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-520-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. The 18 positions and 5A amperage capacity make it ideal for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.