807-018-520-212

Heilind Number:EDA807-018-520-212
Manufacturer:EDAC
Manufacturer Number:807-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-520-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable conductivity and stability on your PCB. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 18 positions offer ample connectivity options. Perfect for straight mounting orientations, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.