807-018-521-101

Heilind Number:EDA807-018-521-101
Manufacturer:EDAC
Manufacturer Number:807-018-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-521-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability and performance, this connector boasts a 5A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation in a variety of environments. With a single row of 18 copper alloy contacts, a pitch of .156 inches, and row spacing of .2 inches, it guarantees secure and efficient connections. Perfect for board-to-board PCB applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your setups with this essential component.