807-018-521-107

Heilind Number:EDA807-018-521-107
Manufacturer:EDAC
Manufacturer Number:807-018-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and 18 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, even in harsh environments. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient installation. Whether you require straight or right-angle orientation, our connector accommodates your specific mounting needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.