807-018-522-201

Heilind Number:EDA807-018-522-201
Manufacturer:EDAC
Manufacturer Number:807-018-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. This essential component offers reliable performance, with a 5A amperage capacity and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transfer across 18 positions. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.