807-018-522-202

Heilind Number:EDA807-018-522-202
Manufacturer:EDAC
Manufacturer Number:807-018-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-202

Detailed Description

Enhance your high-temperature electronic assemblies with our durable High Temp Card Edge Connector in vibrant green. Engineered for reliability, this connector boasts a 5A amperage rating and features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Designed for convenience, it offers straight mount orientation and accommodates 18 positions. Operating flawlessly in extreme conditions, its wide temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB connectivity with this essential component.