807-018-522-203

Heilind Number:EDA807-018-522-203
Manufacturer:EDAC
Manufacturer Number:807-018-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-203

Detailed Description

Enhance your high-temperature board-to-board connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power delivery at 5 A. With two rows and 18 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications requiring durability and stability. Elevate your connectivity solutions with this essential component.