807-018-522-204

Heilind Number:EDA807-018-522-204
Manufacturer:EDAC
Manufacturer Number:807-018-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With 18 positions available, it offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.