807-018-522-207

Heilind Number:EDA807-018-522-207
Manufacturer:EDAC
Manufacturer Number:807-018-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a double-row layout with 18 positions, accommodating a variety of connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 5A amperage and operating temperature range of -40 to 105°C guarantee reliability in high-temperature environments. Ideal for board-to-board applications, this connector in straight mount orientation is a must-have for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.