807-018-522-208

Heilind Number:EDA807-018-522-208
Manufacturer:EDAC
Manufacturer Number:807-018-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-208

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With two rows and a total of 18 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various applications. Upgrade your connectivity with this essential component.