807-018-522-212

Heilind Number:EDA807-018-522-212
Manufacturer:EDAC
Manufacturer Number:807-018-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-522-212

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in challenging conditions. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers secure and efficient connections for up to 18 positions. The straight mount orientation and row spacing of .2 inches make it easy to integrate into PCB setups. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.