807-018-525-101

Heilind Number:EDA807-018-525-101
Manufacturer:EDAC
Manufacturer Number:807-018-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-525-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this green connector features a single row configuration with 18 copper alloy contacts, providing a secure and efficient link between circuit boards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise mating for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in its quality and efficiency for seamless board-to-board connectivity.