807-018-525-102

Heilind Number:EDA807-018-525-102
Manufacturer:EDAC
Manufacturer Number:807-018-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-525-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector boasts a vibrant Green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With a single row layout and 18 positions, it seamlessly integrates into your PCB setup. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your board-to-board connections with this Straight mount orientation connector, a must-have in any electronic project.