807-018-525-108

Heilind Number:EDA807-018-525-108
Manufacturer:EDAC
Manufacturer Number:807-018-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-525-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this green connector boasts a reliable amperage of 5 A, making it perfect for a variety of applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. With one row of 18 positions spaced at .156 inches, it offers seamless connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide flexibility for installation in various environments. Upgrade your setup with this essential component in the world of connectors.