807-018-527-101

Heilind Number:EDA807-018-527-101
Manufacturer:EDAC
Manufacturer Number:807-018-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-527-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with a single row of 18 positions and a pitch of .156 inches, this connector ensures secure and efficient board-to-board PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, making it ideal for high-temperature applications. With a contact material of Copper Alloy, it guarantees optimal conductivity and durability. The straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Trust in its quality and performance for seamless connectivity solutions.