807-018-527-102

Heilind Number:EDA807-018-527-102
Manufacturer:EDAC
Manufacturer Number:807-018-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. Each of the 18 positions is crafted with precision using copper alloy contact material, guaranteeing secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your system. Its straight mount orientation and single-row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.