807-018-527-104

Heilind Number:EDA807-018-527-104
Manufacturer:EDAC
Manufacturer Number:807-018-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-527-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance even in extreme temperatures. Featuring a vibrant green hue, this connector boasts a single row configuration with 18 positions, perfect for streamlined installations. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless compatibility. With a straight mount orientation, this connector is easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.