807-018-527-108

Heilind Number:EDA807-018-527-108
Manufacturer:EDAC
Manufacturer Number:807-018-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-527-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 18 positions, each crafted with durable copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Perfect for board-to-board PCB connections, this straight-mount connector is a vital component for your electronic projects.