807-018-531-101

Heilind Number:EDA807-018-531-101
Manufacturer:EDAC
Manufacturer Number:807-018-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-531-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for optimal performance in high-temperature environments. With a single row design and 18 positions, this connector offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.