807-018-531-102

Heilind Number:EDA807-018-531-102
Manufacturer:EDAC
Manufacturer Number:807-018-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-531-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green color. Designed for durability and performance, this connector features a single row with 18 positions and a pitch of .156 inches, ensuring seamless integration with your board. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it can handle an amperage of 5A, making it ideal for various applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers reliability in challenging environments. Elevate your connectivity solutions with this essential component.