807-018-531-112

Heilind Number:EDA807-018-531-112
Manufacturer:EDAC
Manufacturer Number:807-018-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-531-112

Detailed Description

Enhance your electronic device's connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row layout with 18 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connections with this essential component.