807-018-540-202

Heilind Number:EDA807-018-540-202
Manufacturer:EDAC
Manufacturer Number:807-018-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and efficient connections. Boasting 18 positions, this connector offers ample room for your PCB needs. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.