807-018-540-207

Heilind Number:EDA807-018-540-207
Manufacturer:EDAC
Manufacturer Number:807-018-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-018-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-018-540-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature conditions, with an operating range of -40 to 105 °C. With a double-row configuration and a total of 18 positions, it offers ample connectivity options for your PCB setups. The contact material, made of durable Copper Alloy, guarantees stable and efficient transmission of signals. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment and secure connections are easily achieved. Whether for industrial applications or electronic projects, this straight-mount connector is a versatile solution for board-to-board connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.